395-039-520-108

Heilind Number:EDA395-039-520-108
Manufacturer:EDAC
Manufacturer Number:395-039-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-520-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring efficient signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Crafted with Copper Alloy contacts, it provides reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component for your electronic projects.