395-039-520-158

Heilind Number:EDA395-039-520-158
Manufacturer:EDAC
Manufacturer Number:395-039-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-520-158

Detailed Description

Efficiently connect and transfer data with our Board to Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Made with high-quality Copper Alloy contacts, it ensures stable signal transmission. Operating temperature ranging from -40 to 105°C makes it suitable for various environments. Its straight mount orientation simplifies installation. Ideal for electronic applications, this connector is a vital component for seamless PCB connectivity.