395-039-520-407

Heilind Number:EDA395-039-520-407
Manufacturer:EDAC
Manufacturer Number:395-039-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-520-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performing board-to-board PCB connector. Featuring 39 positions in a single row, it ensures seamless data transfer with a contact material of durable copper alloy. The black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a must-have component for any PCB assembly project.