395-039-520-408

Heilind Number:EDA395-039-520-408
Manufacturer:EDAC
Manufacturer Number:395-039-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-520-408

Detailed Description

Enhance your connectivity with our high-performance Board-to-Board PCB Connector, designed to streamline your electronic connections seamlessly. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in every use. With a single row configuration and a pitch of .1 inches, it offers precise and efficient interconnection for your PCBs. Boasting 39 positions and crafted with copper alloy contacts, it ensures reliable signal transmission. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile and dependable in any environment. Elevate your electronic projects with this essential component.