395-039-520-412

Heilind Number:EDA395-039-520-412
Manufacturer:EDAC
Manufacturer Number:395-039-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-520-412

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring 39 positions with a 0.1-inch pitch and 0.2-inch row spacing, it allows for precise and secure PCB mating. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in any environment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.