395-039-520-458

Heilind Number:EDA395-039-520-458
Manufacturer:EDAC
Manufacturer Number:395-039-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-520-458

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless board-to-board PCB connections, this black connector features a single row configuration with 39 positions and a compact pitch of .1 inch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is ideal for various industrial applications. Upgrade your electronic assemblies with this essential component, guaranteeing efficient signal transmission and connectivity.