395-039-520-488

Heilind Number:EDA395-039-520-488
Manufacturer:EDAC
Manufacturer Number:395-039-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-520-488

Detailed Description

Upgrade your connectivity with our state-of-the-art Black Card Edge Connector. Designed for seamless integration into PCB boards, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 39 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1in and row spacing of .2in, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in our Card Edge Connector to enhance the performance of your electronic systems.