395-039-520-607

Heilind Number:EDA395-039-520-607
Manufacturer:EDAC
Manufacturer Number:395-039-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures maximum safety and reliability. The Copper Alloy contact material guarantees optimal conductivity, while the 39 positions and 1 row configuration offer ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, precise PCB connections are effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this Straight mount orientation connector and experience seamless PCB connectivity like never before.