395-039-520-658

Heilind Number:EDA395-039-520-658
Manufacturer:EDAC
Manufacturer Number:395-039-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-520-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performing 39-position PCB connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any environment. The straight mount orientation and .1-inch pitch facilitate seamless integration onto your board, while the copper alloy contact material ensures efficient power transmission. With a low amperage of 3 A and a wide operating temperature range from -40 to 105 °C, this connector is ideal for various applications. Trust in its quality for long-lasting and secure connections.