395-039-521-101

Heilind Number:EDA395-039-521-101
Manufacturer:EDAC
Manufacturer Number:395-039-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-101

Detailed Description

Elevate your connectivity game with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with precision and durability in mind, this connector features 39 positions with a single row layout, optimizing space and efficiency on your PCB. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a professional look but also guarantees robust protection. Engineered for reliability, the contact material is copper alloy, offering superior conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise signal transmission is guaranteed. Its straight mount orientation makes installation a breeze, while an operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in electronics.