395-039-521-103

Heilind Number:EDA395-039-521-103
Manufacturer:EDAC
Manufacturer Number:395-039-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring 39 positions in a single row, this connector ensures seamless and efficient board-to-board communication. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Designed for straightforward installation, the straight mount orientation and .2-inch row spacing simplify the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.