395-039-521-104

Heilind Number:EDA395-039-521-104
Manufacturer:EDAC
Manufacturer Number:395-039-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-104

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 39 positions for increased flexibility in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The black color adds a sleek touch, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your setups with this essential component for seamless and efficient data transmission.