395-039-521-107

Heilind Number:EDA395-039-521-107
Manufacturer:EDAC
Manufacturer Number:395-039-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-107

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, this connector features 39 positions in a single row, with a pitch of .1 inches, ensuring precise and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. The housing material provides robust protection, while the copper alloy contact material ensures efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, this connector offers convenient and secure PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your systems with this essential component for seamless and reliable connectivity.