ACT26JA98HA-6149 V001

Heilind Number:EDA395-039-521-108
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JA98HA-6149 V001
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JA98HA-6149 V001
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-108

Detailed Description

Enhance connectivity in your electronic assemblies with this high-quality Board To Board PCB Connector. Designed for reliability, it features 39 positions with a single row configuration, allowing for seamless data and power transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in challenging environments. Crafted with precision, the copper alloy contacts provide optimal conductivity for efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse applications. Ideal for professionals and DIY enthusiasts alike, this connector is a must-have for any electronic project.