395-039-521-112

Heilind Number:EDA395-039-521-112
Manufacturer:EDAC
Manufacturer Number:395-039-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-112

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Crafted with precision, it features 39 positions in a single row, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers efficient and secure connections. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.