395-039-521-158

Heilind Number:EDA395-039-521-158
Manufacturer:EDAC
Manufacturer Number:395-039-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 39 positions, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Engineered with Copper Alloy contacts, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse applications. Its straight mount orientation facilitates simple installation, while meeting stringent industry standards. Elevate your electronic projects with this essential component.