395-039-521-178

Heilind Number:EDA395-039-521-178
Manufacturer:EDAC
Manufacturer Number:395-039-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-178

Detailed Description

Enhance connectivity within your PCB setup with this 39-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a low amperage rating of 3A, it offers efficient power transfer while maintaining safety standards. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. The straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity game with this high-quality connector.