395-039-521-188

Heilind Number:EDA395-039-521-188
Manufacturer:EDAC
Manufacturer Number:395-039-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-188

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 39 positions with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation ensures easy installation, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.