395-039-521-403

Heilind Number:EDA395-039-521-403
Manufacturer:EDAC
Manufacturer Number:395-039-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-403

Detailed Description

Enhance connectivity within your electronic devices with this 39-position card edge connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contacts offer efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. With a straight mount orientation, it's easy to install for optimal functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project.