395-039-521-407

Heilind Number:EDA395-039-521-407
Manufacturer:EDAC
Manufacturer Number:395-039-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-407

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design for a professional touch. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. The single-row connector offers 39 positions with a pitch of .1 inches, perfect for seamless board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for both standard and demanding environments. Ensure secure and stable mounting with the straight mount orientation, while the row spacing of .2 inches enhances convenience during installation. Elevate your connectivity solutions with this essential component.