395-039-521-408

Heilind Number:EDA395-039-521-408
Manufacturer:EDAC
Manufacturer Number:395-039-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Crafted with precision and reliability in mind, this connector features 39 positions in a single row, ensuring seamless communication between your devices. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. With a contact material of Copper Alloy and a pitch of .1 in, this connector offers optimal conductivity and efficiency. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB setup with this essential component.