395-039-521-412

Heilind Number:EDA395-039-521-412
Manufacturer:EDAC
Manufacturer Number:395-039-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-412

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability and longevity. With 39 positions, copper alloy contacts, and a pitch of .1 inch, it ensures seamless data transfer. The straight mount orientation and compact size make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity with this essential component.