ACT26JA98JN-6149 V001

Heilind Number:EDA395-039-521-458
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JA98JN-6149 V001
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JA98JN-6149 V001
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-458

Detailed Description

Efficiently connect and power your electronic devices with this 39-position straight mount black PCB connector. Designed for seamless board-to-board connectivity, it features UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, ensuring reliable performance in various applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure connection. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Upgrade your connectivity solutions with this high-quality connector, an essential component for your electronic projects.