395-039-521-608

Heilind Number:EDA395-039-521-608
Manufacturer:EDAC
Manufacturer Number:395-039-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 39 positions with a single row layout and a compact pitch of .1 inches, ensuring precise and efficient connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in demanding environments. Crafted with copper alloy contacts, it offers reliable conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for your PCB assembly projects. Trust in its quality for seamless data transfer and signal integrity.