395-039-521-612

Heilind Number:EDA395-039-521-612
Manufacturer:EDAC
Manufacturer Number:395-039-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 39 positions in a single row with a pitch of .1in, ensuring optimal signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, from -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. With a straight mount orientation and a row spacing of .2in, this connector facilitates easy installation on your board. Elevate your electronic projects with this reliable component.