395-039-521-658

Heilind Number:EDA395-039-521-658
Manufacturer:EDAC
Manufacturer Number:395-039-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-658

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 39 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, even in demanding environments. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating flawlessly in a wide temperature range of -40 to 105°C, it is ideal for various applications. Choose this straight-mount orientation connector for a streamlined and effective PCB assembly process. Elevate your connectivity solutions with this essential component.