395-039-521-678

Heilind Number:EDA395-039-521-678
Manufacturer:EDAC
Manufacturer Number:395-039-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-678

Detailed Description

Upgrade your PCB connectivity with our sleek Black Board To Board Card Edge Connector. Designed for high performance, it features 39 positions with a single row layout for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, you can achieve precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation offers easy installation, making it a must-have in your connectivity solutions. Trust in its quality for seamless and efficient PCB connections.