395-039-521-688

Heilind Number:EDA395-039-521-688
Manufacturer:EDAC
Manufacturer Number:395-039-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-521-688

Detailed Description

Enhance your PCB connectivity with our premium 39-position card edge connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts. With a low-profile straight mount orientation, it offers easy installation and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures reliable performance in diverse environments. Each connector boasts a pitch of .1 inch and row spacing of .2 inch, guaranteeing precise and stable connections. Elevate your electronic projects with this essential component, perfect for various applications in the electronics industry.