395-039-523-102

Heilind Number:EDA395-039-523-102
Manufacturer:EDAC
Manufacturer Number:395-039-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-523-102

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 39 positions in a single row, facilitating efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it ensures optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Elevate your PCB assembly with this essential connector, perfect for a wide range of applications.