395-039-523-108

Heilind Number:EDA395-039-523-108
Manufacturer:EDAC
Manufacturer Number:395-039-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek Black. Designed for seamless integration, its 39 positions ensure reliable data transfer, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting quality. With a pitch of .1 inch and row spacing of .2 inch, precision is paramount. Crafted with Copper Alloy contacts, it offers optimal conductivity, even in demanding environments. Perfect for straight mount orientations, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronics with this essential component.