395-039-523-112

Heilind Number:EDA395-039-523-112
Manufacturer:EDAC
Manufacturer Number:395-039-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-523-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this 39-position connector offers high performance with a 3A amperage and copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while its straight mount orientation and 0.1" pitch make installation a breeze. With a wide operating temperature range of -40 to 105°C, it's perfect for diverse applications. Trust in our top-of-the-line connector for efficient and reliable connections in your electronic setups.