395-039-523-402

Heilind Number:EDA395-039-523-402
Manufacturer:EDAC
Manufacturer Number:395-039-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-523-402

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed board-to-board PCB connector. Boasting a sleek black color and crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety. With a single row configuration and 39 positions, it offers ample room for seamless data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your device's connectivity with this high-performance connector, a must-have in any electronic setup.