395-039-523-403

Heilind Number:EDA395-039-523-403
Manufacturer:EDAC
Manufacturer Number:395-039-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-523-403

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB boards, this straight-mount connector features 39 positions for optimal signal transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability and durability. Upgrade your devices with this essential component for seamless data transmission.