395-039-523-478

Heilind Number:EDA395-039-523-478
Manufacturer:EDAC
Manufacturer Number:395-039-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-523-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-523-478

Detailed Description

Upgrade your PCB connectivity with our Board To Board PCB Connector in sleek black. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With 39 positions and a pitch of .1 inches, it offers seamless integration for your electronic projects. The straight mount orientation and compact design ensure easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.