395-039-523-488

Heilind Number:EDA395-039-523-488
Manufacturer:EDAC
Manufacturer Number:395-039-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-523-488

Detailed Description

Upgrade your connectivity with our high-performance 39-position Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a compact pitch and row spacing of .1 and .2 inches respectively, it offers precise and efficient connections. Crafted with copper alloy contact material, it ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.