395-039-523-603

Heilind Number:EDA395-039-523-603
Manufacturer:EDAC
Manufacturer Number:395-039-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-523-603

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 39 positions with a 0.1-inch pitch and a single-row layout, ensuring efficient signal transmission. The connector's black UL 94V-0 Thermoplastic Polyester housing offers durability and safety in operation, while its copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's ideal for various electronic applications. Upgrade your PCB assembly with this essential component for optimal performance and longevity.