395-039-523-604

Heilind Number:EDA395-039-523-604
Manufacturer:EDAC
Manufacturer Number:395-039-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-523-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 39 positions with a pitch of .1 inches, facilitating efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability in diverse operating environments. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports power-intensive applications. With an operating temperature range of -40 to 105°C, this connector is ideal for industrial and commercial use. Elevate your PCB connectivity with this essential component.