395-039-523-612

Heilind Number:EDA395-039-523-612
Manufacturer:EDAC
Manufacturer Number:395-039-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-523-612

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts a single row with 39 positions, ensuring optimal performance in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees both durability and efficient signal transmission. With a pitch and row spacing of .1 and .2 inches respectively, precision is key in every connection. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this essential component for high-quality, secure board-to-board connections in your electronic projects.