395-039-523-688

Heilind Number:EDA395-039-523-688
Manufacturer:EDAC
Manufacturer Number:395-039-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-523-688

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a sleek black finish and a straight mount orientation, it complements any setup with a professional touch. The .1 inch pitch and .2 inch row spacing offer precise connections, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your PCB connections with this essential component.