395-039-524-103

Heilind Number:EDA395-039-524-103
Manufacturer:EDAC
Manufacturer Number:395-039-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-524-103

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 39 positions, perfect for high-density applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your connection solutions with this essential component.