395-039-524-108

Heilind Number:EDA395-039-524-108
Manufacturer:EDAC
Manufacturer Number:395-039-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-524-108

Detailed Description

Enhance connectivity in your electronic applications with this black Board To Board PCB Connector. Featuring a single row design with 39 copper alloy positions, it ensures reliable data transfer with an amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability in various operating conditions, from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCBs. The straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in its high-quality construction for optimal performance in demanding environments.