395-039-524-188

Heilind Number:EDA395-039-524-188
Manufacturer:EDAC
Manufacturer Number:395-039-524-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-524-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-524-188

Detailed Description

Enhance your electronic connections with this high-performance 39-position Board To Board PCB Connector, designed for seamless integration into your PCB setup. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures reliable operation even in challenging environments, with an operating temperature range of -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the 1-row design with a .1 inch pitch and .2 inch row spacing allows for efficient PCB connections. With a straight mount orientation, this connector offers easy installation and maintenance. Perfect for a wide range of applications, it is a must-have component for any electronics enthusiast or professional.