395-039-524-402

Heilind Number:EDA395-039-524-402
Manufacturer:EDAC
Manufacturer Number:395-039-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-524-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-524-402

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 39 positions in a single row layout, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Trust in our connector for optimal performance and longevity in your electronic setups.