395-039-524-403

Heilind Number:EDA395-039-524-403
Manufacturer:EDAC
Manufacturer Number:395-039-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-524-403

Detailed Description

Experience seamless connectivity with our Black Board To Board PCB Connector. With an amperage of 3A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring one row with 39 positions and a pitch of .1 inches, it offers optimal space-saving solutions for your PCB connections. The Copper Alloy contact material ensures efficient signal transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your connectivity experience with this essential component.