395-039-524-412

Heilind Number:EDA395-039-524-412
Manufacturer:EDAC
Manufacturer Number:395-039-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-524-412

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a straight mount orientation, it offers easy installation on your PCB. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage and 39 positions cater to a wide range of applications. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, saves valuable board space without compromising on performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore its full potential and elevate your connectivity game.