395-039-524-458

Heilind Number:EDA395-039-524-458
Manufacturer:EDAC
Manufacturer Number:395-039-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-524-458

Detailed Description

Enhance connectivity within your electronic devices with this 39-position Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in use. The copper alloy contact material guarantees reliable and efficient performance, with a 3A amperage capacity. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your PCB. Designed for straight mount orientation, it is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.