395-039-524-688

Heilind Number:EDA395-039-524-688
Manufacturer:EDAC
Manufacturer Number:395-039-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-524-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-524-688

Detailed Description

Elevate your connectivity with this sleek black Board To Board PCB Connector, designed for seamless integration in electronic devices. With a low amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The single-row configuration, featuring 39 copper alloy contacts, offers precise and efficient data transmission. Engineered with a pitch of .1 inches and row spacing of .2 inches, it provides optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector to streamline your PCB connections with ease and precision.