395-039-525-101

Heilind Number:EDA395-039-525-101
Manufacturer:EDAC
Manufacturer Number:395-039-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-101

Detailed Description

Introducing the 395-039-525-101 Black Board To Board PCB Connector, a cutting-edge solution for seamless electronic connections. This high-performance connector boasts a sleek design and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing material for maximum safety and longevity. With 39 positions and a pitch of .1 inch, it offers optimal connectivity for your PCB assembly needs. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable signal transmission. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for a wide range of electronic projects. Upgrade your connectivity game with the 395-039-525-101 Board To Board PCB Connector.