395-039-525-102

Heilind Number:EDA395-039-525-102
Manufacturer:EDAC
Manufacturer Number:395-039-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-102

Detailed Description

Introducing our sleek and efficient Black Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in operation. Featuring 39 positions and a pitch of .1 inch, it offers versatile compatibility for various PCB layouts. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of applications, from consumer electronics to industrial machinery. Trust in its performance and precision for your connectivity needs.