395-039-525-108

Heilind Number:EDA395-039-525-108
Manufacturer:EDAC
Manufacturer Number:395-039-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-039-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-039-525-108

Detailed Description

Introducing our Black Board To Board PCB Connector, SKU 395-039-525-108, designed for seamless and efficient connections in electronic devices. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Featuring a single row design with 39 positions spaced at .1 inches, it allows for precise and secure connections on PCBs. The contact material, Copper Alloy, ensures optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and reliable in a variety of environments. Whether you're a manufacturer, engineer, or DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity with our high-quality Board To Board PCB Connector.